This 2-terminal wirewound resistor has a resistance value of 3.57K with a tolerance of 1%. It features a max voltage rating of 52V and is designed for through-hole mounting. The resistor measures 10.3mm in length and 2.4mm in diameter, with a lead diameter of 0.5mm and a lead length of 25.4mm. It operates within a temperature range of -55°C to 275°C and is constructed with a silicone case style.
Riedon UT-1A 3K57 1% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.3 |
| Product Diameter (mm) | 2.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.5 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 3.57KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 52V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-1A 3K57 1% T&R to view detailed technical specifications.
No datasheet is available for this part.