The UT-2 1K24 1% Through-Hole Wirewound Resistor from Riedon features a 1.24K ohm resistance value with a 1% tolerance. It has a maximum voltage rating of 60V and is designed for use in through-hole applications. The resistor has a product length of 8.9mm and a product diameter of 4mm. It operates over a temperature range of -55°C to 275°C and is constructed with a wirewound technology. The resistor is not fail-safe fusible.
Riedon UT-2 1K24 1% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 8.9 |
| Product Diameter (mm) | 4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 1.24KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 60V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-2 1K24 1% T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.