
This through-hole wirewound resistor has a resistance value of 294 ohms with a tolerance of 5%. It can operate at temperatures ranging from -55 to 275 degrees Celsius and has a maximum voltage rating of 60 volts. The resistor is mounted through a hole and has an axial termination style. It measures 8.9 mm in length and 4 mm in diameter, with leads that are 0.8 mm in diameter and 25.4 mm long.
Riedon UT-2 294 OHM 5% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 8.9 |
| Product Diameter (mm) | 4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 294Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 60V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-2 294 OHM 5% T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.