
The UT-2 59 OHM 5% T&R resistor from Riedon is a wirewound component with a 59 ohm resistance value and 5% tolerance. It features a 2-terminal axial lead style with a 0.8mm diameter and 25.4mm length. The resistor has a 4mm diameter and 8.9mm length, with a silicone case style. It operates safely without fail-safe fusible resistor functionality. The UT-2 resistor is rated for a maximum voltage of 60V and has a temperature range of -55°C to 275°C.
Riedon UT-2 59 OHM 5% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 8.9 |
| Product Diameter (mm) | 4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 59Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 60V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-2 59 OHM 5% T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.