
This 1.24K 1% wirewound resistor is designed for through-hole mounting with a 4.7mm diameter and 14.2mm length. It features a 0.8mm lead diameter and 25.4mm lead length. The resistor has a maximum voltage rating of 140V and operates between -55°C and 275°C. It is constructed with a silicone case and is not a fail-safe fusible resistor.
Riedon UT-2B 1K24 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 14.2 |
| Product Diameter (mm) | 4.7 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 1.24KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 140V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-2B 1K24 1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.