
This 2-terminal through-hole fixed resistor features a wirewound technology with a resistance value of 11.5 ohms and a tolerance of 1%. It has a maximum voltage rating of 210 volts and operates safely within a temperature range of -55 to 275 degrees Celsius. The resistor is mounted through a hole and has a silicone case style, making it suitable for various applications.
Riedon UT-3 11.5 OHM 1% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 17.1 |
| Product Diameter (mm) | 6.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 11.5Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 210V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-3 11.5 OHM 1% T&R to view detailed technical specifications.
No datasheet is available for this part.