
The UT-5A 1K43 1% T&R is a wirewound resistor with a resistance value of 1.43K and a tolerance of 1%. It has a maximum voltage rating of 390V and is designed for through hole mounting. The resistor is 24.6mm long and has a diameter of 5.2mm. It operates between -55°C and 275°C and is not a fail-safe fusible resistor.
Riedon UT-5A 1K43 1% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 24.6 |
| Product Diameter (mm) | 5.2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 1.43KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 390V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-5A 1K43 1% T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.