
The UT-5A 35K7 5% resistor is a wirewound component with a 5% tolerance, available in a through-hole package. It has a maximum voltage rating of 390V and operates over a temperature range of -55°C to 275°C. The resistor measures 24.6mm in length and 5.2mm in diameter, with a lead diameter of 0.8mm and a lead length of 25.4mm. It is suitable for use in applications requiring a high level of precision and reliability.
Riedon UT-5A 35K7 5% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 24.6 |
| Product Diameter (mm) | 5.2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 35.7KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 390V |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-5A 35K7 5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.