The UT-6 1K24 5% T&R resistor from Riedon is a wirewound, through-hole component with a resistance value of 1.24K and a tolerance of 5%. It features a silicone case and is rated for a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor has a lead diameter of 1mm and a lead length of 25.4mm, with a product diameter of 7.9mm and a product length of 25.4mm. It is available in a through-hole package style and is not a fail-safe fusible resistor.
Riedon UT-6 1K24 5% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 25.4 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 1.24KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 504V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-6 1K24 5% T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.