The UT-7A resistor features a wirewound construction with a resistance value of 82 milliohms and a tolerance of 1%. It has a maximum voltage rating of 650 volts and is designed for through-hole mounting. The resistor measures 35mm in length and 9.5mm in diameter, with a lead diameter of 1mm and a lead length of 25.4mm. It operates over a temperature range of -55°C to 275°C.
Riedon UT-7A 0.082 OHM 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 35 |
| Product Diameter (mm) | 9.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 82mOhm |
| Tolerance | 1% |
| Max Voltage Rating | 650V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-7A 0.082 OHM 1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.