Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
RIEDON

UT-7C 147K 1%

Datasheet
Res Wirewound 147K Ohm 1% 7W ±20ppm/°C Silicone AXL Bulk
Riedon

UT-7C 147K 1%

Res Wirewound 147K Ohm 1% 7W ±20ppm/°C Silicone AXL Bulk

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Fixed Resistors
  4. Through-Hole

Resistance147KOhm
MountingThrough Hole
Quick Jump:

Technical Specifications

Riedon UT-7C 147K 1% technical specifications.

General

Mounting
Through Hole
Termination Style
Axial
Product Length (mm)
31
Product Diameter (mm)
7.9
Number of Terminals
2
Lead Diameter (mm)
1
Lead Length (mm)
25.4
Resistance Value
147KOhm
Tolerance
1%
Max Voltage Rating
620V
Technology
Wirewound
Min Operating Temperature
-55°C
Max Operating Temperature
275°C
Case Style
Silicone
Fail Safe Fusible Resistor
No

Compliance

Cage Code
1RST4
EU RoHS
Yes
HTS Code
8533210080
Schedule B
8533210080
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Riedon UT-7C 147K 1% Datasheet

Download the complete datasheet for Riedon UT-7C 147K 1% to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com