
The UT-7C 22K6 1% T&R resistor from Riedon is a wirewound, through-hole device with a resistance value of 22.6K and a tolerance of 1%. It features a silicone case and a maximum operating temperature of 275 degrees Celsius. The resistor is designed for use in applications where a high level of accuracy is required, and it is suitable for use in environments with temperatures ranging from -55 to 275 degrees Celsius.
Riedon UT-7C 22K6 1% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 22.6KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 620V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-7C 22K6 1% T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.