
High quality 4 channel oscilloscope with 200 MHz Bandwidth, 8 GSa/s sample rate, up to 200 Mpts memory depth and a 22.9 cm touchdisplay 1024×600 pixel.Upgradable to a MSO with a 16 channel logic analyzer(PLA2216) and expandable by a 2 channel waveform generator.
RIGOL MSO5204 technical specifications.
| Bandwidth | 200MHz |
| Display Memory Depth | 200Mpts |
| Sampling Rate | 8GSPS |
| Scope Channels | 4 Analog, 6 Digital |
| Scope Display Type | TFT LCD Capacitive Touch Screen |
| Calculated Rise Time | 1.75ns |
| Display | 22.86 cm (9in) capacitive multi-touchscreen |
| Resolution | 1024×600 (Screen Region) |
| Dimensions | 367 mm (W)×200 mm (H)×130 mm (D) |
| RoHS Compliant | Yes |
| Rohs Phthalates Compliant | Yes |
| Svhc | To be Advised |
| Us Eccn | 3A992 |
Download the complete datasheet for RIGOL MSO5204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.