Ritel 47-10023 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Ritel 47-10023 to view detailed technical specifications.
No datasheet is available for this part.