Rittal 1101020 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 400mm |
| Material | Steel |
| Mount | Wall |
| Ratings | IP69K |
| Reach SVHC Compliant | No |
| Series | AE |
| Weight | 13.8kg |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1101020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.