Rittal 1554500 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Gender | Female |
| Height | 300mm |
| Material | Steel |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66 |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1554500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.