Rittal 1564700 technical specifications.
| Package/Case | 200 |
| Height | 2mm |
| Length | 175mm |
| Material | Steel |
| Width | 385mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1564700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.