
Rittal AE1004.600 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Color | Grey |
| Height | 300mm |
| Material | Stainless Steel |
| Ratings | IP66 |
| Series | AE |
| Width | 380mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal AE1004.600 to view detailed technical specifications.
No datasheet is available for this part.
