Rittal AE1005 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Material | Stainless Steel |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Rittal AE1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
