Rittal AE1339500 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 380mm |
| Material | Steel |
| Ratings | IP56, IP66 |
| Series | AE |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal AE1339500 to view detailed technical specifications.
No datasheet is available for this part.