Rittal BG1558.510 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Material | Steel |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Rittal BG1558.510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.