Rittal EB1552500 technical specifications.
| Body Material | Steel |
| Package/Case | 200 |
| Color | Grey |
| Height | 300mm |
| Material | Steel |
| Mount | Wall |
| Ratings | IP66 |
| Series | E-Box EB |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal EB1552500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.