Rittal EB1556.500 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Material | Steel |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Rittal EB1556.500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.