Rittal GA9116.210 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Material | Aluminium |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Rittal GA9116.210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.