Rittal KL1504 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Material | Steel |
| Mount | Box |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Rittal KL1504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
