Rittal KL1505510 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Height | 120mm |
| Length | 500mm |
| Material | Steel |
| Mount | Box |
| Ratings | IP66, IP55 |
| Series | KL |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal KL1505510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.