Rittal KL1514 technical specifications.
| Color | Grey |
| Material | Steel |
| Mount | Box |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Rittal KL1514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
