Rittal KL1536510 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Material | Steel |
| Mount | Box |
| Ratings | IP55 |
| Series | KL |
| RoHS | Compliant |
Download the complete datasheet for Rittal KL1536510 to view detailed technical specifications.
No datasheet is available for this part.