Rittal PK9517.000 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 90mm |
| Material | PC |
| Ratings | IP66 |
| Series | PK |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal PK9517.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.