Rittal RP 3685.097 technical specifications.
| Body Diameter (Metric) (mm) | 2.5 |
| Body Diameter (Imperial) (in) | 3/32 |
| Body Diameter (Imperial - Decimal) (in) | 0.098 |
| Thread Pitch (Metric) (mm) | 0.45 |
| Body Length (Metric) (mm) | 11 |
| Body Length (Imperial - Decimal) (in) | 0.433 |
| Product Weight (g) | 50 |
| Type | Collar |
| Head Type | Cheese |
| Drive Type | Slot |
| Point Type | Cone Point |
| Cage Code | 09PJ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rittal RP 3685.097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.