River Eletec FCX-05 19.2MHZ 6PF/}30PPM technical specifications.
| Frequency | 19.2MHz |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series Resistance | 100R |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for River Eletec FCX-05 19.2MHZ 6PF/}30PPM to view detailed technical specifications.
No datasheet is available for this part.