River Eletec FCX-06 38.4MHZ 8PF/O.A}25PPM technical specifications.
| Frequency | 38.4MHz |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Series Resistance | 50R |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for River Eletec FCX-06 38.4MHZ 8PF/O.A}25PPM to view detailed technical specifications.
No datasheet is available for this part.