River Eletec TFX-02 32.768KHZ 12.5PF/}20PPM technical specifications.
| Frequency | 32.768kHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for River Eletec TFX-02 32.768KHZ 12.5PF/}20PPM to view detailed technical specifications.
No datasheet is available for this part.