The PB6141FFL3114 is a single-pole single-throw switch with a rectangular button actuator. It has a maximum current rating of 0.05 amps at 12 volts DC and an electrical life of 300,000 operations. The switch is designed for through-hole mounting and has a straight body orientation. It operates within a temperature range of -20 to 70 degrees Celsius.
RJS Electronics PB6141FFL3114 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 300000Cycles |
| Operating Force | 1.57N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for RJS Electronics PB6141FFL3114 to view detailed technical specifications.
No datasheet is available for this part.