RLC Electronics F-80-1000-5-RF technical specifications.
| Type | Low Pass |
| Bandwidth | 10 to 26000MHz |
| Load Impedance | 50Ohm |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RLC Electronics F-80-1000-5-RF to view detailed technical specifications.
No datasheet is available for this part.