RLC Electronics F-80-15000-10-R technical specifications.
| Type | Low Pass |
| Bandwidth | 10 to 26000MHz |
| Load Impedance | 50Ohm |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RLC Electronics F-80-15000-10-R to view detailed technical specifications.
No datasheet is available for this part.