
ROADRUNNER RRB-015 Oktapad Protoboard, Eurocard, Epoxy Glass Composite, 1.6mm, 100mm x 160mm
Roadrunner RRB-015 technical specifications.
| Board Thickness | 1.6mm |
| Height | 100mm |
| Material | Glass |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Roadrunner RRB-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
