Rochester Electronics 0C622-004-XTD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 29 |
| Supply Voltage-Min (Vsup) | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 0C622-004-XTD to view detailed technical specifications.
No datasheet is available for this part.