1N6267A Series 15.8 V 1500 W Unidirectional Zener Transient Voltage Suppressor
Rochester Electronics 1.5KE15AG technical specifications.
| Diameter | 5.3mm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Packaging | Bulk |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 1.5KE15AG to view detailed technical specifications.
No datasheet is available for this part.