Rochester Electronics 1.5KE24CARL4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 22.8 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 25.2 |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 1.5KE24CARL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.