The 100301PC is a 24-pin DIP OR/NOR gate IC from Rochester Electronics. It operates within a temperature range of 0 to 85°C and features 5 inputs and 3 functions. The device is packaged in a 24-terminal DIP package, measuring 10.16mm in width and 30.585mm in length. It is designed for use in logic IC applications.
Rochester Electronics 100301PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 30.585 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | OR/NOR GATE |
| Family | 100K |
| Propagation Delay (tpd) | 1.15 |
| Number of Inputs | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 100301PC to view detailed technical specifications.
No datasheet is available for this part.