This 28-pin quad OR/NOR gate IC operates within a temperature range of 0 to 85°C. It features a JEDEC package code of S-PQCC-J28, with a width and length of 11.43mm. The device has 5 inputs and a propagation delay of 1.05ns. It is a member of the 100K family and is classified as a logic IC with 3 functions.
Rochester Electronics 100301QC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | OR/NOR GATE |
| Family | 100K |
| Propagation Delay (tpd) | 1.05 |
| Number of Inputs | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 100301QC to view detailed technical specifications.
No datasheet is available for this part.