The AND/NAND gate is a 24-pin DIP logic IC with 5 functions and 2 inputs. It operates over a temperature range of 0 to 85 degrees Celsius. The JEDEC package code is R-PDIP-T24, with dimensions of 10.16mm in width and 30.585mm in length. This device is suitable for use in a variety of logic IC applications.
Rochester Electronics 100304PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 30.585 |
| Pin Count | 24 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Logic IC Type | AND/NAND GATE |
| Family | 100K |
| Propagation Delay (tpd) | 1.65 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 100304PC to view detailed technical specifications.
No datasheet is available for this part.