The 100307DMQB is a 24-pin dual XOR/XNOR gate IC from Rochester Electronics. It features 5 functions and 2 inputs, with a maximum operating temperature of 125°C. The device is packaged in a DIP package and meets the MIL-STD-883 Class B screening level. The IC has a propagation delay of 2.8 units, and is part of the 100K family.
Rochester Electronics 100307DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Number of Functions | 5 |
| Temperature Grade | MILITARY |
| Logic IC Type | XOR/XNOR GATE |
| Family | 100K |
| Propagation Delay (tpd) | 2.8 |
| Number of Inputs | 2 |
| Screening Level | MIL-STD-883 Class B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 100307DMQB to view detailed technical specifications.
No datasheet is available for this part.