Rochester Electronics 100307FMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Number of Functions | 5 |
| Temperature Grade | MILITARY |
| Logic IC Type | XOR/XNOR GATE |
| Family | 100K |
| Propagation Delay (tpd) | 2.8 |
| Number of Inputs | 2 |
| Screening Level | MIL-STD-883 Class B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 100307FMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.