Rochester Electronics 100314DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Screening Level | MIL-STD-883 Class B |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 100314DMQB to view detailed technical specifications.
No datasheet is available for this part.