This 24-pin DIP integrated circuit is a dual-line receiver IC with differential input characteristics. It operates within a temperature range of 0 to 85°C. The device features 5 functions and is packaged in a 24-pin DIP format. It is suitable for use in bus transceiver applications.
Rochester Electronics 100314PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 30.585 |
| Pin Count | 24 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 100314PC to view detailed technical specifications.
No datasheet is available for this part.