This 28-pin LCC logic IC from Rochester Electronics features a propagation delay of 2.1ns and operates within a temperature range of 0-85°C. The device has a quad terminal position and is available in a plastic LCC-28 package. It is a single-function logic IC with 2 ports and a temperature grade of OTHER. The device is a bus driver with a JEDEC package code of S-PQCC-J28 and a width and length of 11.43mm.
Rochester Electronics 100316QC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | BUS DRIVER |
| Family | 100K |
| Propagation Delay (tpd) | 2.1 |
| Number of Bits | 4 |
| Output Polarity | COMPLEMENTARY |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 100316QC to view detailed technical specifications.
No datasheet is available for this part.