This 24-pin dual-function logic IC is a buffer with a temperature grade of OTHER and a propagation delay of 1.45 units. It operates within a temperature range of 0 to 85°C and has 9 functions. The device has 1 input and is packaged in a 24-pin DIP package. The dimensions of the package are 10.16mm in width and 30.585mm in length.
Rochester Electronics 100322PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 30.585 |
| Number of Functions | 9 |
| Temperature Grade | OTHER |
| Logic IC Type | BUFFER |
| Family | 100K |
| Propagation Delay (tpd) | 1.45 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 100322PC to view detailed technical specifications.
No datasheet is available for this part.