The 100325DMQB is a 24-terminal ECL to TTL translator from Rochester Electronics. It features a dual output configuration and operates within a temperature range of -55°C to 125°C. The device is packaged in a R-GDIP-T24 package type, measuring 10.16mm in width. It has been screened to the MIL-STD-883 level and is suitable for military applications.
Rochester Electronics 100325DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Screening Level | MIL-STD-883 |
| Interface IC Type | ECL TO TTL TRANSLATOR |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 100325DMQB to view detailed technical specifications.
No datasheet is available for this part.